Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- RS Stock No.:
- 691-081
- Mfr. Part No.:
- 6ES7132-6BF01-2CA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€933.24
(exc. VAT)
€1,147.89
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €933.24 | €93.324 |
*price indicative
- RS Stock No.:
- 691-081
- Mfr. Part No.:
- 6ES7132-6BF01-2CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital Output | |
| Product Type | Digital Output Module | |
| Interface Type | Digital Output | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 58mm | |
| Length | 73mm | |
| Series | SIMATIC ET 200SP | |
| Width | 15mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital Output | ||
Product Type Digital Output Module | ||
Interface Type Digital Output | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 58mm | ||
Length 73mm | ||
Series SIMATIC ET 200SP | ||
Width 15mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Digital output module designed for use in the SIMATIC ET 200SP system. This high-feature module accommodates eight sourcing outputs, delivering reliable performance with a range of diagnostic capabilities including short-circuit and wire-break detection. Engineered for efficient integration, the module supports various engineering tools like STEP 7 and TIA Portal, enhancing configuration flexibility. It operates within a broad supply voltage range and features robust overcurrent protection, ensuring safe and efficient operation in demanding industrial environments. With its Compact dimensions, this module is a perfect choice for applications where space and reliability are paramount.
Provides eight digital outputs with source output capability for efficient control
Offers channel diagnostics, enabling proactive maintenance and fault detection
Supports various engineering environments, including TIA Portal and STEP 7 for flexible configuration
Operates reliably within a supply voltage range of 19.2 V to 28.8 V
Features electronic short-circuit protection to enhance safety and prevent damage
Compact design optimises space utilisation in control panels
Supports isochronous mode with precise timing for real-time applications
Built-in diagnostic LEDs provide Visual status indication for quick troubleshooting
Rated for ambient temperatures as low as -30 °C, making it suitable for diverse environments
Related links
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens Digital Output Module SIPLUS ET 200SP 24V dc
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens PLC I/O Module ET 200SP 28.8V dc
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
