Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V

Subtotal (1 pack of 10 units)*

€751.44

(exc. VAT)

€924.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€751.44€75.144

*price indicative

RS Stock No.:
203-4136
Distrelec Article No.:
304-32-459
Mfr. Part No.:
6ES7131-6BF00-2CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

60°C

Series

MicroLogix 1500

Width

15mm

Standards/Approvals

No

Depth

58mm

Length

73mm

COO (Country of Origin):
DE
The Siemens digital input module 8x 24VDC high feature which belongs to SIMATIC ET 200SP series is suitable for BU type A0 with DI and MSI operating mode. It has CC01 colour code.

It has diagnostics function

Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C

28 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy