Siemens 6ES7193 Series Adapter for Use with Single Mode Fiber Optic Cable

Subtotal (1 unit)*

€447.23

(exc. VAT)

€550.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.23

*price indicative

RS Stock No.:
282-3532
Mfr. Part No.:
6ES7193-6AG60-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Adapter

Series

6ES7193

For Use With

Single Mode Fiber Optic Cable

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6ES7193 Series Adapter, Single Mode Fiber Optic Cable Compatibility - 6ES7193-6AG60-0AA0


This adaptor provides a connection Interface for single-mode Fibre optic cable in industrial settings without hazardous-area approval. It functions as an accessory to link single-mode lines, ensuring continuity of optical paths where a dedicated coupler is required. The component is intended for integration with existing single-mode installations and control-system environments.

Features and Benefits:


• Compatible with single-mode Fibre for low-loss signal transfer
• Designed as an accessory to integrate with Fibre cabling systems
• Suitable for industrial environments while non-hazardously certified

Applications


• Used with single-mode patch cable in control cabinets
• Suitable for linking single-mode Fibre optic runs in plant networks
• Ideal for coupling single-mode Fibre within automation racks

How is it intended to be used within an optical network?


It serves as a coupling accessory to join single-mode Fibre segments and maintain optical continuity in cabling infrastructure.

Is the component certified for use in explosive atmospheres?


It is not certified for hazardous areas and should only be installed in non-hazardous locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy