Siemens 6ES7193 Series Labelling Strip for Use with IO Module
- RS Stock No.:
- 282-3535
- Mfr. Part No.:
- 6ES7193-6CP00-4MA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€75.14
(exc. VAT)
€92.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.14 | €1.503 |
*price indicative
- RS Stock No.:
- 282-3535
- Mfr. Part No.:
- 6ES7193-6CP00-4MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Sheet | |
| Product Type | Labelling Strip | |
| Series | 6ES7193 | |
| For Use With | IO Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Sheet | ||
Product Type Labelling Strip | ||
Series 6ES7193 | ||
For Use With IO Module | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP Color-Coded Labels, with the distinctive color code CC00, are a vital accessory designed for efficient identification and organization of I/O modules within the ET 200SP system. These module-specific labels are meticulously crafted to accommodate 16 push-in terminals.
Width is 15 mm
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series PLC Cable for Use with IO Module
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with IM 155-6 PN R1
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens 6ES7193 Series PLC Expansion Module for Use with ET 200SP
