Siemens 6ES7531 Series Analogue Input Module

Subtotal (1 unit)*

€1,174.43

(exc. VAT)

€1,444.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,174.43

*price indicative

RS Stock No.:
282-3540
Mfr. Part No.:
6ES7531-7TF00-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Input Module

Series

6ES7531

Standards/Approvals

CE, RCM, UL

Hazardous Area Certification

No

Supply Voltage

30V ac

COO (Country of Origin):
DE

Siemens 6ES7531 Series Analogue Input Module, 30V AC/60V DC Voltage - 6ES7531-7TF00-0AB0


This analogue input module is designed to acquire and convert process signals for integration into industrial control systems. It serves as an add-on input component compatible with modular automation platforms and is intended for use where multiple analogue measurements must be collected and routed to a central controller. The product meets recognised international approval marks for use in commercial and industrial installations.

Features and Benefits:


• Manufacturer-specified accessory role simplifying system expansion
• Designed as an input module for analogue signal acquisition
• Part of a coordinated 6ES7531 family aiding compatibility checks

Applications


• Suitable for collecting sensor data in factory automation systems
• Used with PLC racks requiring additional analogue channels
• Ideal for retrofit projects needing a direct replacement module
• Can be used for signal integration in electrical test benches

Can this unit be treated as a replacement for existing modules?


Yes, it is offered as a replacement module within the 6ES7531 family to maintain system continuity.

Where would I find technical reference material and stock information?


You should consult the official datasheet and availability listings specific to the 6ES7531-7TF00-0AB0 entry for wiring diagrams, detailed specs and stock availability.

How does this module support industrial wiring and integration?


It is intended for wired analogue connections and integration into Siemens S7-300 style automation architectures, with wiring guidance provided in the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy