Gossen Metrawatt SINEAX TI Series
- RS Stock No.:
- 283-6601
- Distrelec Article No.:
- 176-89-585
- Mfr. Part No.:
- SINEAX TI 816-5110
- Manufacturer:
- Gossen Metrawatt
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6601
- Distrelec Article No.:
- 176-89-585
- Mfr. Part No.:
- SINEAX TI 816-5110
- Manufacturer:
- Gossen Metrawatt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Series | SINEAX TI | |
| Distrelec Product Id | 17689585 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Series SINEAX TI | ||
Distrelec Product Id 17689585 | ||
- COO (Country of Origin):
- CH
The Signal Isolator provides isolation of analogue signals. Mounting on 35 mm DIN rail or on 15 mm.
RoHS compliant
No supply voltage required
Related links
- Gossen Metrawatt 3 Phase LCD Energy Meter
- Gossen Metrawatt METRAOHM 413 Ohmmeter 10 mΩ
- Gossen Metrawatt 3 Phase, Type Digital LCD Energy Meter
- Gossen Metrawatt 4 Phase, Type Energy Meter LCD Energy Meter
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt DM41 Handheld Multimeter, 10 A dc
- Gossen Metrawatt Multimeter Soft Case for Use with Metrahit
- Gossen Metrawatt Power Pack for Use with Multimeter
