Phoenix Contact AXL Series Temperature Module for Use with Smart Element Interface
- RS Stock No.:
- 287-7626
- Distrelec Article No.:
- 303-08-047
- Mfr. Part No.:
- 1182068
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€246.89
(exc. VAT)
€303.67
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.89 |
*price indicative
- RS Stock No.:
- 287-7626
- Distrelec Article No.:
- 303-08-047
- Mfr. Part No.:
- 1182068
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Temperature Module | |
| Product Type | Temperature Module | |
| Series | AXL | |
| For Use With | Smart Element Interface | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL Listed | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Temperature Module | ||
Product Type Temperature Module | ||
Series AXL | ||
For Use With Smart Element Interface | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL Listed | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline Smart Elements Temperature recording module is equipped with 4 analogue inputs, compatible with both thermocouples and linear voltage signals. Its connection technology supports 2-conductor wiring, specifically shielded and twisted pair configurations. Additionally, it features an external cold junction, which can alternatively function as an additional Pt 100 sensor input, utilizing a 4-conductor connection technology. With an IP20 degree of protection, this module provides suitable protection against solid objects and is ideal for various industrial applications requiring precise temperature monitoring and recording.
Connection of sensors in 2-conductor technology
Internal detection and compensation of cold junction temperature
Device rating plate stored
Related links
- Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Analogue Input Module for Use with Smart Element Interface
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series Cover for Use with Covers
- Phoenix Contact AXL Series PLC I/O Module for Use with Industrial
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL Series Distribution Unit, 16 Port
