Siemens N 532 Series Adapter

Subtotal (1 unit)*

€249.26

(exc. VAT)

€306.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.26

*price indicative

RS Stock No.:
287-8656
Mfr. Part No.:
N 532D31 / 5WG1532-1DB31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Switch Actuator

Product Type

Adapter

Series

N 532

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

230V ac

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Siemens switching actuator that provides efficient and reliable control for electrical consumers. It is suitable for switching capacitive, inductive, and resistive loads, making it versatile for various applications. The actuator features maintenance-free terminals that can accommodate solid, stranded, and fine-stranded conductors with conductor cross-sections from 0.5 to 2.5 mm². With its switching status display, it allows easy testing for correct installation. With configuration using the engineering tool software, the actuator offers control functions such as switching with status message, logic gate, central switching, timed switching, and night mode. It also supports override functions like manual ON, permanent OFF, locks, central override, and forced control.

Suitable for switching capacitive, inductive and resistive loads

Maintenance-free terminals for easy connection and looping through conductors

Switching status display ensures correct installation

Control functions include switching with status message, logic gate, central switching, timed switching, and night mode

Integrated 8-bit scene control and assignment of each output to up to 8 scenes

Override functions include manual ON, permanent OFF, locks, central override, and forced control

Diagnostic functions for counting switching cycles and operating hours

Load detection with load check threshold monitoring for N 535 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy