Siemens N 535 Series Adapter
- RS Stock No.:
- 287-8660
- Mfr. Part No.:
- N 535D31 / 5WG1535-1DB31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€421.43
(exc. VAT)
€518.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.43 |
*price indicative
- RS Stock No.:
- 287-8660
- Mfr. Part No.:
- N 535D31 / 5WG1535-1DB31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 535 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 535 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator with load detection designed for various applications. This versatile product allows for the switching of capacitive, inductive, and resistive loads, making it suitable for a wide range of electrical consumer control. With maintenance-free terminals, it offers easy and secure connections for conductors with cross-sections from 0.5 to 2.5 mm². The switching actuator also features a switching status display for each output, ensuring correct installation and operation capability. Its integrated 8-bit scene control allows for the assignment of outputs to up to 8 scenes, while diagnostic functions enable monitoring of switching cycles and operating hours. The switching actuator is a reliable solution for efficient and precise control of electrical loads.
Suitable for switching capacitive, inductive, and resistive loads
Maintenance-free terminals for secure connections
Switching status display for each output to test for correct installation
Control functions switching with status message, logic gate, central switching, timed switching, night mode
Override functions manual ON, permanent OFF, locks, central override, forced control
Diagnostic functions counting of switching cycles with threshold monitoring, counting of operating hours with threshold monitoring, load detection with load check threshold monitoring
Integrated 8-bit scene control for assigning outputs to scenes
Related links
- Siemens N 535 Series Adapter
- Siemens N 530 Series Adapter
- Siemens N 532 Series Adapter
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 554D31 299 W Dimming Controller 230V ac
- Siemens N 501 Series Adapter
