Siemens RS 510 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box

Subtotal (1 unit)*

€173.71

(exc. VAT)

€213.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.71

*price indicative

RS Stock No.:
287-8626
Mfr. Part No.:
RS 510K23 / 5WG1510-2KB23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Actuator

Series

RS 510

For Use With

Ap 118 Control Module Box or Ap 641 Room Control Box

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

230V ac

COO (Country of Origin):
RO
The Siemens thermal drive actuator is a versatile device designed for control of thermal drive actuators. The device is connected to the bus via a bus terminal block and is powered by the bus voltage. With its ability to save and restore switching status values on bus voltage failure and recovery, as well as its configurable actions and status reporting, the thermal drive actuator offers a reliable and efficient solution for control systems. Resetting the device to ex-factory settings is simple with the programming button. The device comes with various addressing modes and offers options for configuring the valve control, cycle time, pulse width modulation, and more.

Saves switching status values on bus voltage failure for possible restoration

Configurable actions and status reporting on bus voltage recovery

Resettable to ex-factory settings with the programming button

Various addressing modes for flexible configuration

Options for valve control, including open/closed state, actuating variable values, hysteresis, and more

Ability to send status values and handle bus voltage failure scenarios

Reduces bus load with central object triggering of status value sending

Compliant with relevant safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy