Siemens RL 513 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- RS Stock No.:
- 287-8637
- Mfr. Part No.:
- RL 513D23 / 5WG1513-4DB23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.63
(exc. VAT)
€153.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.63 |
*price indicative
- RS Stock No.:
- 287-8637
- Mfr. Part No.:
- RL 513D23 / 5WG1513-4DB23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | RL 513 | |
| For Use With | Ap 118 Control Module Box or Ap 641 Room Control Box | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series RL 513 | ||
For Use With Ap 118 Control Module Box or Ap 641 Room Control Box | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- RO
The Siemens switching actuator is a versatile device designed for independent switching of three lighting luminaire groups or other loads. It features screwless terminals for easy connection and through-wiring of different types of conductors. The actuator can be installed in an AP 118 control module box or an AP 641 room control box. With the ability to count operating hours and load cycles, this switching actuator offers efficient monitoring and control. It also includes integrated 8-bit scene control, allowing users to incorporate each output into up to 8 scenes. With its reliable performance and multiple functions, the switching actuator is ideal for various applications in both residential and commercial settings.
One relay contact per output as a switching element
Screwless terminals for easy connection and through-wiring of different types of conductors
Operating hours counting with threshold monitoring
Load cycles counting with threshold monitoring
Integrated 8-bit scene control for scene customization
Compatible with ETS configuration for enhanced functionality
Versatile applications in lighting circuits or other loads
Related links
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 605 Series Adapter for Use with Ap 118 or Ap 641 Automation Module Box
- Siemens RS 510 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RS 510 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens EN 60529 RoHS, IEC 60664-1
- Siemens RL 526 Series Adapter
- Siemens RL Series, Solar Connector
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
