Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- RS Stock No.:
- 287-8633
- Mfr. Part No.:
- RL 512/23 / 5WG1512-4AB23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.15
(exc. VAT)
€115.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.15 |
*price indicative
- RS Stock No.:
- 287-8633
- Mfr. Part No.:
- RL 512/23 / 5WG1512-4AB23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch Actuator | |
| Series | RL 512 | |
| For Use With | Ap 118 Control Module Box or Ap 641 Room Control Box | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch Actuator | ||
Series RL 512 | ||
For Use With Ap 118 Control Module Box or Ap 641 Room Control Box | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens reliable and versatile switching actuator designed for the GAMMA instabus system. It provides one switching output and is installed in an AP 118 control module box or an room control box. With its ability to save current switching status values during bus voltage failure and execute configured actions upon bus voltage recovery, this switching actuator ensures uninterrupted operation and seamless restoration of settings. The switching actuator is capable of switching various loads, including resistive, inductive, and capacitive loads. It offers multiple operating modes and can be easily configured and commissioned using the ETS3 v3.0f or later version of the engineering tool software.
Saves current switching status values during bus voltage failure for seamless restoration
Executes configured actions upon bus voltage recovery
Enables switching of resistive, inductive, and capacitive loads
Offers multiple operating modes for flexible control
Related links
- Siemens RL 513 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RS 510 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RS 510 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 605 Series Adapter for Use with Ap 118 or Ap 641 Automation Module Box
- Siemens EN 60529 RoHS, IEC 60664-1
- Siemens RL 260 Series Input Module for Use with KNX Bus System
- Siemens RL 125 Power Supply DIN Rail Power Supply 230V ac/dc AC/DC Input 29V dc, 80 mA Output DC 10 VA
- Siemens N 512 Series Adapter for Use with Instabus Eib Lighting Control Panel
