Siemens UP 520 Series Adapter for Use with Instabus Eib
- RS Stock No.:
- 287-8639
- Mfr. Part No.:
- UP 520/13 / 5WG1520-2AB13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.23
(exc. VAT)
€157.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.23 |
*price indicative
- RS Stock No.:
- 287-8639
- Mfr. Part No.:
- UP 520/13 / 5WG1520-2AB13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Blind Actuator | |
| Series | UP 520 | |
| For Use With | Instabus Eib | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Blind Actuator | ||
Series UP 520 | ||
For Use With Instabus Eib | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens shutter/blind actuator is a versatile KNX device designed to control blinds, shutters, awnings, windows, or doors. It offers automatic detection of end positions and travel times, ensuring precise control and positioning. The actuator can detect if the blind or shutter is in the upper or lower end position, depending on the solar protection drive and wiring. It also allows for the configuration of travel times and synchronization runs. With its easy installation in a flush-mount wall box and connection via a bus terminal block, the shutter/blind actuator provides a reliable and efficient solution for managing solar protection systems.
Automatic detection of blind/shutter end positions
Configurable travel times and synchronization runs
Ability to control blinds, shutters, awnings, windows, or doors
Reliable and precise positioning with electromechanical limit switches
Easy installation in a flush-mount wall box
Connection via a bus terminal block
Efficient control with KNX/EIB bus voltage
Related links
- Siemens UP 520 Series Adapter for Use with Delta Bus Wall Switches Or Other Application Units With Bti Interface
- Siemens UP 525 Dimming Controller Dimming Controller 230V ac, 60 mm Diameter
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Siemens N 512 Series Adapter for Use with Instabus Eib Lighting Control Panel
- Siemens 5WG 1 kW Lighting Controller Switch 230V
- Siemens UP 588/13 / 5WG1588-2AB13 TFT LCD Display Touch Screen 320 x 240 pixel
- Siemens RS 520/23 Series Data Acquisition for Use with Gamma Instabus / KNX
- LED2WORK LEANLED II LED Machine Light 24V dc 520 mm
