Siemens N 523 Series Adapter for Use with Roller Shutter Drives
- RS Stock No.:
- 287-8642
- Mfr. Part No.:
- N 523/03 / 5WG1523-1AB03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€260.94
(exc. VAT)
€320.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.94 |
*price indicative
- RS Stock No.:
- 287-8642
- Mfr. Part No.:
- N 523/03 / 5WG1523-1AB03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shutter Actuator | |
| Product Type | Adapter | |
| Series | N 523 | |
| For Use With | Roller Shutter Drives | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shutter Actuator | ||
Product Type Adapter | ||
Series N 523 | ||
For Use With Roller Shutter Drives | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens roller shutter switch is a versatile and reliable device designed for controlling roller shutters. With its integrated power supply unit and multiple channels, it offers seamless operation for both residential and commercial settings. This roller shutter switch ensures smooth movement and precise positioning for efficient control of roller shutters.
4 x 230 V AC / 6 A capacity for powering roller shutter drives
Intuitive push buttons for toggling between normal and addressing mode
Direct operation mode for immediate control of roller shutters
Control over 4 roller shutters independently for customized settings
Integrated power supply unit for consistent performance
DIN rail mounted device for easy installation and maintenance
Related links
- Siemens N 146/03 N 146/03
- Siemens Industrial Interface Converter Lighting Controller
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens White Roller Shutter Switch DELTA Series
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 523 Series 230V ac 4.8 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 523 Series 230V ac 2.5 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 523 Series 230V ac 1.6 A
