Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- RS Stock No.:
- 287-8775
- Mfr. Part No.:
- TXA1.K12 / BPZ:TXA1.K12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€23.77
(exc. VAT)
€29.24
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.77 |
*price indicative
- RS Stock No.:
- 287-8775
- Mfr. Part No.:
- TXA1.K12 / BPZ:TXA1.K12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Address Keys | |
| Series | TXA1 | |
| For Use With | Tx-i/o Modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Address Keys | ||
Series TXA1 | ||
For Use With Tx-i/o Modules | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Siemens TXA1 Series Address Keys, For Use With Tx-i/o Modules - TXA1.K12 / BPZ:TXA1.K12
This address keys product provides user-selectable addressing for Tx-i/o modules within control and I/O installations. Designed as an accessory for Tx-i/o equipment, it enables straightforward assignment of module addresses in automation and electrical systems and is supplied by a reputable manufacturer of industrial components.
Features and Benefits:
• Compatible with Tx-i/o modules for accurate addressing
• Designed as an accessory for system integration
• Manufactured component for consistent performance
• Serves as replacement keys for field maintenance
• Intended for use within the manufacturer's TXA1 family
• Designed as an accessory for system integration
• Manufactured component for consistent performance
• Serves as replacement keys for field maintenance
• Intended for use within the manufacturer's TXA1 family
Applications
• Suitable for configuring addresses on Tx-i/o modules
• Used with Tx-i/o systems during commissioning and maintenance
• Ideal for replacing lost or worn programming keys in control racks
• Can be used by electrical technicians in automation panels
• Used with Tx-i/o systems during commissioning and maintenance
• Ideal for replacing lost or worn programming keys in control racks
• Can be used by electrical technicians in automation panels
How does it integrate with existing Tx-i/o hardware?
It interfaces directly with the address input method on Tx-i/o modules to set or change logical addresses during installation and service operations.
Is this accessory intended for field replacement?
Yes, it is supplied as a replaceable key to restore addressing functionality when original keys are unavailable or damaged.
Can it be used across different module types within the same family?
It is intended for use with modules within the same product family to maintain consistent addressing procedures across related devices.
Related links
- Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- Siemens TXA1 Series Labelling Sheet for Use with Tx-i/o Modules
- Siemens Expansion Module for use with Tx-i/o Modules
- Siemens TXS1 Series Adapter for Use with Tx-i/o Modules
- Siemens TXS1 Series Power Supply for Use with Tx-i/o Modules and Field Devices
- Siemens 3SK1 Safety I/O Modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
