Siemens TXM1 Series Input Module for Use with Temperature Sensors Pt100 4 Wire

Subtotal (1 unit)*

€1,323.06

(exc. VAT)

€1,627.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,323.06

*price indicative

RS Stock No.:
287-8783
Mfr. Part No.:
TXM1.8P / BPZ:TXM1.8P
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Input Module

Product Type

Input Module

Series

TXM1

For Use With

Temperature Sensors Pt100 4 Wire

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

21.5V dc, 26V dc

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Siemens resistance measuring module is a compact and versatile device designed for temperature sensors, resistance measurements, and transmitters. With 8 inputs and LED signal/fault displays, this module offers individual configuration for different types of sensors. Its self-connecting bus allows for easy installation, while the exchange of electronics units is hassle-free. The double-sided labeling and simple display concept enhance usability, making it an efficient solution for various applications.

8 resistance measuring inputs with LED signal/fault display

Individual configuration for resistance or temperature measurement

Compatible with various temperature sensors Pt100, Pt1000, Ni1000

Compact design per DIN standards for space efficiency

Exchange of electronics unit without rewiring for easy maintenance

Direct connection of field devices with no additional terminal strips

I/O status LEDs for quick diagnostics

Supports different I/O functions for building automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy