Schneider Electric VW3E Series Memory Card for Use with LMC Eco Controller
- RS Stock No.:
- 288-2253
- Mfr. Part No.:
- VW3E70360AA00
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€228.46
(exc. VAT)
€281.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.46 |
*price indicative
- RS Stock No.:
- 288-2253
- Mfr. Part No.:
- VW3E70360AA00
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | VW3E | |
| For Use With | LMC Eco Controller | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series VW3E | ||
For Use With LMC Eco Controller | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Memory Card is designed for use with LMC Eco controllers in the SoMachine software environment. With a memory capacity of 1GB, this SD card is essential for data storage and software version V4.1. It is compatible with Windows XP Professional and Windows 7 Professional 32/64 bit operating systems, making it a versatile and reliable choice for your control system needs.
1GB memory capacity for efficient data storage
Compatible with SoMachine software version V4.1
License included for seamless integration and usage
Ideal for use with LMC Eco controllers in the industrial automation sector
Related links
- Schneider Electric Lexium Series Memory Card for Use with LMC Pro2 Controller
- Schneider Electric Memory Card Lexium Series Memory Card for Use with Lexium 32, Lexium 32i
- Schneider Electric Memory Card Lexium Series Memory Card for Use with Servo Drive
- Schneider Electric Connector VW3 Series Connector for Use with LMC Eco Controller,VW3E6019
- Schneider Electric Lexium Series Controller for Use with LMC212
- Schneider Electric Lexium Series Controller for Use with LMC100
- Schneider Electric Lexium Series Logic Controller for Use with LMC402
- Schneider Electric Lexium Series Controller for Use with LMC216
