Schneider Electric ABF Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- RS Stock No.:
- 288-7126
- Mfr. Part No.:
- ABFH20H1000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€178.76
(exc. VAT)
€219.87
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.76 |
*price indicative
- RS Stock No.:
- 288-7126
- Mfr. Part No.:
- ABFH20H1000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | ABF | |
| For Use With | DMZ..DTK, DSY..T2K | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series ABF | ||
For Use With DMZ..DTK, DSY..T2K | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Rolled ribbon cable with a length of 10m and 1 connector is specifically designed for Modicon Premium PLC systems. It is made for discrete I/O functions and ensures efficient electrical connection with its 20-way connectors. With a wire section of 0.09 mm² and compliance with EU RoHS and WEEE regulations, this cable offers sustainable and reliable performance for your automation systems.
Suitable for Modicon Premium PLC systems
10m rolled ribbon cable with 1 connector for easy installation
20 way connectors for secure electrical connection
Compliant with EU RoHS and WEEE regulations for sustainability
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay 130V ac Coil
