Schneider Electric ABF Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- RS Stock No.:
- 288-7128
- Mfr. Part No.:
- ABFTE20EP100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.60
(exc. VAT)
€30.26
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.60 |
*price indicative
- RS Stock No.:
- 288-7128
- Mfr. Part No.:
- ABFTE20EP100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | ABF | |
| For Use With | TWDDDI32DK, TWDDDI16DK | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series ABF | ||
For Use With TWDDDI32DK, TWDDDI16DK | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Schneider Electric Connection cable is designed to provide a reliable link between Twido discrete input and Telefast, offering a seamless connection solution. With a cable length of 1m and compatibility with TWDDDI32DK and TWDDDI16DK, this cable ensures efficient data transfer and communication between devices.
Compliant with RoHS directives
Toxic heavy metal and mercury free for safe usage
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
- Schneider Electric Telefast Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay 130V ac Coil
