Schneider Electric TSX Series Connecting Cable

Subtotal (1 unit)*

€98.32

(exc. VAT)

€120.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.32

*price indicative

RS Stock No.:
288-2232
Mfr. Part No.:
TSXCANCADD1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connecting Cable

Product Type

Connecting Cable

Series

TSX

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

CANopen

COO (Country of Origin):
PT
The Schneider Electric CANopen cordset with molded female SUB-D9 connectors is designed for easy and reliable connections in your CANopen network. With a cable length of 1m and an IP20 degree of protection, this cordset ensures safe and efficient data transmission. Perfect for use with various CANopen devices, this cordset is a reliable solution for your connectivity needs.

1m cable length for flexible installation options

IP20 degree of protection for safe usage

Two female connectors SUB D 9 pin(s) for easy connections

Compliant with REACh and RoHS regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy