Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
- RS Stock No.:
- 455-6721
- Mfr. Part No.:
- Q35B
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€298.20
(exc. VAT)
€366.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.20 |
*price indicative
- RS Stock No.:
- 455-6721
- Mfr. Part No.:
- Q35B
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Base Unit | |
| Product Type | Base Unit | |
| Series | Q Controller | |
| For Use With | MELSEC Q Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Base Unit | ||
Product Type Base Unit | ||
Series Q Controller | ||
For Use With MELSEC Q Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Main Base Unit
The Main Base Unit is used for holding and coupling CPUs, power supply modules, input modules, output modules and special function modules.
The modules are automatically addressed
The units are mounted by means of screws or on a profiled rail with an integrated adaptor
Applicable power supply modules: Q61P-A1, Q61P-A2, Q63P
Mitsubishi Q Series CPU's and I/O Bases
The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an Automation Rich Environment from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.
Easy to set up and to expand a system
Fast processing speeds and large memory capacity
Uses Windows based GX software
Related links
- Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- Mitsubishi Electric Counter for use with MELSEC Q Series
- Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series
- Mitsubishi Electric MELSEC-Q Series Cover for Use with PLC Blanking Module
- Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
