Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
- RS Stock No.:
- 697-880
- Mfr. Part No.:
- R312B
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€422.40
(exc. VAT)
€519.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €422.40 |
*price indicative
- RS Stock No.:
- 697-880
- Mfr. Part No.:
- R312B
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Base Unit | |
| Series | MELSEC IQ-R | |
| For Use With | R-Q Extension Base Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Accessory | ||
Product Type Base Unit | ||
Series MELSEC IQ-R | ||
For Use With R-Q Extension Base Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Main Base Unit is designed to support modular automation systems by providing 12 slots for installing control, communication, and I/O modules. It offers a scalable platform for building large and complex PLC configurations. With a robust structure and standardized dimensions, it ensures reliable performance and easy integration into industrial panels.
12 module slots for flexible system expansion
1 slot reserved for power supply module
Width 439 mm
Related links
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric Base Unit MELSEC iQ-R
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
