Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- RS Stock No.:
- 510-1467
- Distrelec Article No.:
- 304-01-161
- Mfr. Part No.:
- CJ1W-MAD42
- Manufacturer:
- Omron
Subtotal (1 unit)*
€766.60
(exc. VAT)
€942.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €766.60 |
*price indicative
- RS Stock No.:
- 510-1467
- Distrelec Article No.:
- 304-01-161
- Mfr. Part No.:
- CJ1W-MAD42
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | CJ | |
| For Use With | SYSMAC CJ Series | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | I/O | |
| Supply Voltage | 10V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series CJ | ||
For Use With SYSMAC CJ Series | ||
Standards/Approvals CE | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol I/O | ||
Supply Voltage 10V dc | ||
RoHS Status: Exempt
Omron CJ1W Series PLC Expansion Module, For Use With SYSMAC CJ Series, 90x31x65mm - CJ1W-MAD42
This PLC expansion module is an essential part of contemporary industrial automation systems. It is designed for compatibility with the CJ Series PLCs, enhancing data processing by converting analogue signals to digital format, thereby facilitating precise control and monitoring of diverse processes.
Features & Benefits
• Supports up to four analogue inputs for versatile signal handling
• Provides two analogue outputs, improving control capabilities
• Integrates seamlessly with SYSMAC CJ Series controllers
• High-speed A/D conversion at 20μs per point for efficient data management
• Includes line disconnection detection to ensure operational integrity
• Removable terminal block simplifies installation and maintenance
Applications
• Used with temperature sensors for accurate monitoring
• Ideal for pressure measurement in industrial operations
• Suitable for motor control systems for speed regulation
• Useful in flow rate monitoring for fluid systems
• Employed in data acquisition setups for real-time analysis
Applications
• Used with temperature sensors for accurate monitoring
• Ideal for pressure measurement in industrial operations
• Suitable for motor control systems for speed regulation
• Useful in flow rate monitoring for fluid systems
• Employed in data acquisition setups for real-time analysis
How to set up the input signal range for the analogue inputs?
The signal range can be configured using support software to assign values to each input.
What are the maximum rated input voltages I can apply?
The module can accept input voltages of ±15V for voltage inputs and up to ±30mA for current inputs.
Is it compatible with other Omron PLC models?
This module is specifically designed for the CJ Series PLC environment to ensure optimal performance.
How to ensure the unit operates correctly after installation?
It is crucial to verify connections and conduct initial tests post-installation to confirm proper data exchange with the controller.
Can I adjust the processing functions after the unit is installed?
Yes, adjustments can be made within the PLCs programming environment to meet varied operational requirements.
Related links
- Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CJ Series PLC Expansion Module for Use with CJ Series
- Omron CJ Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ Series
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CJ Series, SYSMAC CP1H
