Schneider Electric Telefast Series Base for Use with Quantum Automation Platform

Image representative of range

Subtotal (1 unit)*

€259.44

(exc. VAT)

€319.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.44

*price indicative

RS Stock No.:
608-6044
Distrelec Article No.:
303-04-588
Mfr. Part No.:
ABE7P16T334
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

Accessory Type

Base

Series

Telefast

For Use With

Quantum Automation Platform

IP Rating

IP2X

Standards/Approvals

ROHS, BV, CSA, DNV, GL, LROS, UL, IEC 61131-2

COO (Country of Origin):
LV

Schneider Electric ABE7P16T334


This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This sub-base for plug-in relay, provides 16 channels. This product enables rapid connection of I/O modules. It is a relay sub base with a supply voltage of 19V to 30V DC and a maximum supply current of 1A. It is furnished with screw clamp terminals for electrical connection. It is an IP2x rated product. It weighs 0.9kg. It is suitable for all types of industrial applications. This product is certified by GL, CSA, DNV, BV, LROS and UL. This sub-base is suitable for use with ABS7A3M, ABE7ACC21, ABS7SC3E and ABR7S33 plug-in relay. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.

Telefast Interfaces with Relay Inputs for SSR and/or EM Relays


Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy