Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- RS Stock No.:
- 668-3137
- Distrelec Article No.:
- 125-71-270
- Mfr. Part No.:
- 6ES7274-1XF30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€149.08
(exc. VAT)
€183.37
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.08 |
*price indicative
- RS Stock No.:
- 668-3137
- Distrelec Article No.:
- 125-71-270
- Mfr. Part No.:
- 6ES7274-1XF30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Simulator Module | |
| Accessory Type | Simulator Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | For DC Inputs Only, SIMATIC S7-1200 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Simulator Module | ||
Accessory Type Simulator Module | ||
Series SIMATIC S7-1200 | ||
For Use With For DC Inputs Only, SIMATIC S7-1200 Series | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens Simulator Module - 6ES7274-1XF30-0XA0
This simulator module for DC Inputs is an essential accessory for the SIMATIC S7-1200 series by Siemens. It offers precise simulation capabilities for 8-channel DC input switches, providing a seamless integration into automation processes. With a supply voltage of 24V DC and IP20 degree of protection, this module ensures reliable and efficient performance in industrial settings.
Features & Benefits
• The simulator module accurately replicates DC input signals, allowing for thorough testing
• Designed for seamless compatibility with the SIMATIC S7-1200 Series, this module can be effortlessly connected to existing setups
• With a supply voltage of 24V DC and IP20 degree of protection, this module ensures consistent and secure operation in industrial environments
Applications
• Ideal for testing and verifying DC input switches in automation processes
Can this simulator module replicate DC input signals accurately?
Yes, it offers precise simulation capabilities for thorough testing processes.
Will it integrate seamlessly with the SIMATIC S7-1200 Series?
Yes, the module is designed for easy integration into existing setups.
Is this module suitable for industrial environments?
Yes, with a supply voltage of 24V DC and IP20 protection, it ensures reliable performance in industrial settings.
Related links
- Siemens SIM 1274 Series Simulator Module for Use with SIMATIC S7-1200 SIM 1274
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input, 14 Outputs
- Siemens PLC Expansion Module Digital for use with S7-200 Series, S7-1200 Series
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series Battery for Use with Long-Term Buffering Of The Real Time Clock
