Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- RS Stock No.:
- 746-5820
- Mfr. Part No.:
- 6ES7292-1BC30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.57 | €9.393 |
*price indicative
- RS Stock No.:
- 746-5820
- Mfr. Part No.:
- 6ES7292-1BC30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Block | |
| Product Type | Connector | |
| Series | SIMATIC S7-1200 | |
| For Use With | SIMATIC S7-1200 CPU1214C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Block | ||
Product Type Connector | ||
Series SIMATIC S7-1200 | ||
For Use With SIMATIC S7-1200 CPU1214C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens Connector, Terminal Block Accessory Type - 6ES7292-1BC30-0XA0
This Siemens connector serves as a terminal block for efficient analogue inputs, offering gold-plated connectors for enhanced conductivity and reliability. With a sturdy build and compatibility with various SIMATIC S7-1200 models, this terminal block ensures seamless integration and optimal performance in industrial automation applications.
Features & Benefits
• Facilitates easy and secure connection of analog inputs in SIMATIC S7-1200 systems
• Gold-plated connectors ensure superior conductivity and minimal signal loss
• Robust construction with 3 screws per unit for secure installation
Applications
• Ideal for integrating analogue inputs in industrial automation systems
• Reliable for applications requiring precise and reliable signal transmission
• Ensures seamless communication between various components in the SIMATIC S7-1200 setup
Can it be used with multiple SIMATIC S7-1200 models?
Yes, it is compatible with CPU1211C, CPU1212C, and CPU1214C for versatile usage.
Will it ensure reliable signal transmission in industrial settings?
It is designed to provide stable and efficient analog input connectivity for consistent performance.
Is it easy to install and maintain in automation systems?
The terminal block features 3 screws per unit for secure installation and hassle-free maintenance.
Related links
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series Battery for Use with Long-Term Buffering Of The Real Time Clock
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input, 14 Outputs
- Siemens SIMATIC S7-120 Series PLC Cable for Use with S7-1200
