Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1200 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
698-7607
Mfr. Part No.:
1762-IF20F2
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

1762

For Use With

MicroLogix 1200 Series

RoHS Status: Exempt

Allen Bradley PLC I/O Module For Use With MicroLogix 1200 Series, 4 to 20mA - 1769-IF20F2


Use this I/O (input/output) module from Rockwell Automation's Allen Bradley range to enhance the capacity of your MicroLogix 1200 series PLC (programmable logic controller). The PLC monitors and transfers commands to machinery and electrical devices in industrial automation settings. This module is designed to assist in the control of analogue machinery. It has two inputs and two outputs so you can connect it to a PLC and a secondary device, such as a data processor. Common applications include food and drink production, packaging conveyors and the pharmaceuticals industry.

Features and Benefits


• Operating temperature range of -20°C to +65°C to withstand demanding industrial environments• Supports output currents of 4mA to 20mA for versatility• Suitable for high-vibration environments, thanks to DIN rail or panel-mounting options

Standards and Certifications


• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• ACMA (Australian Communications and Media Authority)• HazLoc (Hazardous Locations)• EN (European Norm)

What size is this I/O module?


IP20 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

This module has a 90mm height, 40mm width and 87mm diameter. This means it's easy to handle and fits neatly with your MicroLogix 1200 series PLC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy