Allen Bradley PLC I/O Module 1762 Analogue

Subtotal (1 unit)*

€653.84

(exc. VAT)

€804.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€653.84

*price indicative

RS Stock No.:
698-7679
Mfr. Part No.:
1762-IF4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UL

Width

40mm

Length

87mm

Series

1762

Depth

90mm

RoHS Status: Exempt

COO (Country of Origin):
MY

Allen Bradley Analogue Input Module For Use With MicroLogix 1100, 1200, 1400 Series, 4 Channels - 1762-IF4


This analogue input module from Rockwell Automation's Allen Bradley range is designed to monitor machine operating conditions. It also transfers signals to a programmable logic controller (PLC) for easy diagnosis. The unit features four channels that enable a wide range of voltage and current monitoring functions from a single unit. Thanks to its compact dimensions of 90mm (height), 40mm (width) and 87mm (depth), this module fits easily in busy panels to maximise space. Use it to manage automated assembly lines in industrial environments.

Features & Benefits


• Wide operating temperature range between 0°C and +55°C for use in diverse environments

• Differential or single-ended inputs for added versatility

• Repeatability rate of ±0.1% ensures accurate results in multiple readings

• LED (light-emitting diode) signal to quickly notify you if power is applied

• High output current of ±21mA for use with heavy-duty equipment

Standards and Certifications


• ANSI/ESD (American National Standards Institute)

• BS (British Standard)

What controllers can I use this module with?


This unit is compatible with controllers from the MicroLogix 1100, MicroLogix 1200 and MicroLogix 1400 ranges, making it a versatile choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy