Allen Bradley PLC I/O Module 1762 Digital
- RS Stock No.:
- 751-1291
- Mfr. Part No.:
- 1762-OX6I
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€312.32
(exc. VAT)
€384.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.32 |
*price indicative
- RS Stock No.:
- 751-1291
- Mfr. Part No.:
- 1762-OX6I
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Operating Temperature | 65°C | |
| Depth | 87mm | |
| Series | 1762 | |
| Standards/Approvals | UL, CE | |
| Width | 40mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Operating Temperature 65°C | ||
Depth 87mm | ||
Series 1762 | ||
Standards/Approvals UL, CE | ||
Width 40mm | ||
Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Digital I/O Modules
Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm
Note
Installations subject to high vibration should be panel mounted (as opposed to DIN rail mounted). A 50mm space should be left on all sides around units to provide adequate ventilation.
Related links
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module 1762 Analogue
- Siemens PLC I/O Module 1762 Digital 24V dc
- Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series Triac
- Allen Bradley PLC I/O Module BULLETIN Digital
- Allen Bradley PLC I/O Module 1769 Digital
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
