Omron CS1W Series PLC Expansion Module for Use with CS1 Series
- RS Stock No.:
- 746-3051
- Mfr. Part No.:
- CS1W-SCU21-V1
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€1,159.88
(exc. VAT)
€1,426.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,159.88 |
*price indicative
- RS Stock No.:
- 746-3051
- Mfr. Part No.:
- CS1W-SCU21-V1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | CS1W | |
| For Use With | CS1 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-6-4 | |
| Communication Protocol | RS232C | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series CS1W | ||
For Use With CS1 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-6-4 | ||
Communication Protocol RS232C | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- CN
CS1 Communication Modules
CS1 communication modules covering DeviceNet, EtherNet/IP and EtherNet for the CS1 series of PLC (Programmable Logic Controller) modules.
Omron CS1
Related links
- Omron CS1W Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W-DA Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron CS1W Series PLC Expansion Module for Use with SYSMAC CS1G Series, SYSMAC CS1H Series
- Omron CS1W Series Communication Module for Use with CS Series PLC-Based Process Control
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Communication Module for Use with CS Series
