Siemens PLC Expansion Module for use with S7-300 Series
- RS Stock No.:
- 746-6671
- Mfr. Part No.:
- 6ES7340-1CH02-0AE0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-6671
- Mfr. Part No.:
- 6ES7340-1CH02-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| For Use With | S7-300 Series | |
| Depth | 120mm | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
For Use With S7-300 Series | ||
Depth 120mm | ||
Standards/Approvals No | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
S7-300 Interface Modules
A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.
S7-300 Software, Accessory Modules and Accessories
Related links
- Siemens PLC Expansion Module for use with S7-300 Series
- Siemens PLC Expansion Module Analogue Analogue for use with S7-300 Series
- Siemens PLC Expansion Module Digital Digital for use with S7-300 Series
- Siemens PLC Expansion Module Digital for use with S7-300 Series
- Siemens PLC Expansion Module Analogue for use with S7-300 Series
- Siemens PLC Expansion Module for Use with S7-300 Series, Digital
- Siemens PLC Expansion Module Digital for use with Simatic S7-300
- Siemens Digital Input Expansion Module Digital for use with SIMATIC S7-300 Series
