Siemens PLC Expansion Module Analogue Analogue for use with S7-300 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-6703
Mfr. Part No.:
6ES7355-0VH10-0AE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

4

Output Type

Analogue

Number of Outputs

4

For Use With

S7-300 Series

Standards/Approvals

No

Width

40mm

Depth

120mm

COO (Country of Origin):
DE

S7-300 Control Modules FM355S/C


SIMATIC S7-300 FM355S/C control modules.

S7-300 Software, Accessory Modules and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy