Eaton 116021 Series Device Plug Link for Use with SmartWire-DT

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
763-1106
Mfr. Part No.:
116021 SWD4-SEL8-10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Device Plug Link

Product Type

Device Plug Link

Series

116021

For Use With

SmartWire-DT

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

Eaton SmartWire Accessories


Accessories for the Eaton SmartWire range including:

SmartWire-DT Ribbon Cable Blade Terminal

SWD4-8MF2 Bridging Device Plug Link

Network Termination for SmartWire-DT

Eaton SmartWire


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy