Eaton SmartWire-DT Series Ribbon Cable, Flat Band Conductor, 5 m Length
- RS Stock No.:
- 760-4700
- Mfr. Part No.:
- 116028 SWD4-5LF8-24-2S
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 760-4700
- Mfr. Part No.:
- 116028 SWD4-5LF8-24-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Band Conductor | |
| Series | SmartWire-DT | |
| Cable Length | 5m | |
| Standards/Approvals | UL Listed, CSA certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ribbon Cable | ||
Cable Type Flat Band Conductor | ||
Series SmartWire-DT | ||
Cable Length 5m | ||
Standards/Approvals UL Listed, CSA certified | ||
SmartWire DT Ribbon Cable
Ribbon cable for connecting SmartWire-DT modules within control panels. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Flat band conductor, 8 pole
With blade terminals
Note
Eaton formerly known as Moeller
Approvals
UL, CSA
Related links
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton SWD4 Series Ribbon Cable 10 m Length
- Eaton SmartWire-DT Auxiliary Switch for use with M22-SWD
- Eaton SmartWire-DT Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton Plug-In for use with Screwing In Place For SmartWire-DT Round Cable
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- Eaton SWD4 Series Polyvinyl Chloride Cable 20 mm x 50 mm x 50mm
- Eaton External Peripheral Connector 8 Poles for Use with SmartWire Darwin Slave to SmartWire-DT Devices
