Siemens PLC Expansion Module for use with S7-300 Series
- RS Stock No.:
- 788-7015
- Mfr. Part No.:
- 7MH4900-3AA01
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-7015
- Mfr. Part No.:
- 7MH4900-3AA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| For Use With | S7-300 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
For Use With S7-300 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
S7-300 - SIWAREX FTC Weighing Module
SIWAREX FTC (Flexible Technology Continuous Weighing) is the optimal solution wherever weighing technology requires high speed and accuracy. It is a versatile and flexible weighing module for the SIMATIC S7-300 and can be read directly on the SIMATIC S7-300 or ET 200M bus.
The function module SIWAREX FTC is integrated in SIMATIC and uses all features of the modern automation system such as integrated communication, diagnostics system and project configuration tools to its advantage.
SIWAREX FTC can be used for creating container scales, platform scales, force measurement devices, belt scales, loss-in-weight scales and bulk flow measurement devices.
Connection with the load cells is done using 40-pin standard front terminal strips, the power supply is through a 2-pin plug and the serial interface is through a 9-pin D-type plug connector.
Module for Belt scale
24 Vdc power supply
80 mm wide module
High sample rate of 10 ms
Installation and cabling is simplified with the profile rail assembly
RS485 interface for connecting digital remote displays or load cells
RS232 interface for setting SIWAREX FTC parameters via PC
Direct application in the SIMATIC automation system
PID controller with extensive setting options (Loss-in-weight scale)
Integrated filter functions
Parameterizable function for inputs and outputs
Flexible adaptation to different requirements with SIMATIC
Exchange of module possible without readjusting the scales
Extensive monitoring and diagnostics functions
Related links
- Siemens PLC Expansion Module Digital Digital for use with S7-300 Series
- Siemens PLC Expansion Module for Use with S7-300 Series
- Siemens PLC Expansion Module Digital for use with S7-300 Series
- Siemens PLC Expansion Module Analogue Analogue for use with S7-300 Series
- Siemens PLC Expansion Module Analogue for use with S7-300 Series
- Siemens PLC Expansion Module for Use with S7-300 Series, Digital
- Siemens PLC Expansion Module Digital for use with Simatic S7-300
- Siemens Digital Input Expansion Module Digital for use with SIMATIC S7-300 Series
