Phoenix Contact FLKM 50-PA-S300 Series Adapter for Use with DCS, PLC, Simatic® S7-300
- RS Stock No.:
- 803-7224
- Mfr. Part No.:
- 2294445
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€80.38
(exc. VAT)
€98.87
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.38 |
*price indicative
- RS Stock No.:
- 803-7224
- Mfr. Part No.:
- 2294445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | Adapter | |
| Series | FLKM 50-PA-S300 | |
| For Use With | DCS, PLC, Simatic® S7-300 | |
| IP Rating | IP00 | |
| Standards/Approvals | ESA, cUL, UL, cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type Adapter | ||
Series FLKM 50-PA-S300 | ||
For Use With DCS, PLC, Simatic® S7-300 | ||
IP Rating IP00 | ||
Standards/Approvals ESA, cUL, UL, cULus | ||
Hazardous Area Certification No | ||
S400 Adapter
The FLKM adapter connects Simatic 7 400 base boards to various modules.
S7-400 Progeamming, Cables and Accessories
Related links
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM-M12/M/5P/SCO Series Interface Module
- Phoenix Contact FLKM Series Interface Module
- Phoenix Contact FLKM-M12/F/5P/SCO Series Interface Module
- Phoenix Contact FLKM-M12/F/8P/2A/SC044 Series Interface Module
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
