Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- RS Stock No.:
- 827-3852
- Distrelec Article No.:
- 303-08-098
- Mfr. Part No.:
- 170ENT11001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€888.49
(exc. VAT)
€1,092.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €888.49 |
*price indicative
- RS Stock No.:
- 827-3852
- Distrelec Article No.:
- 303-08-098
- Mfr. Part No.:
- 170ENT11001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | Momentum | |
| For Use With | Modicon Momentum Automation Platform | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series Momentum | ||
For Use With Modicon Momentum Automation Platform | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL | ||
Communication Protocol I/O | ||
Non Compliant
- COO (Country of Origin):
- FR
Modicon Momentum Series
CPU
I/O- and Expansion Modules
Communication Modules
Adapter
The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.
Transmission support medium shielded twisted pairs cable
Topology multidrop, star network
Schneider Electric Modicon Momentum
Related links
- Schneider Electric Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series Communication Module 2048 Outputs
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon Control and Distributed I/O
- Schneider Electric 990NAD Series Coupler for Use with Modicon Momentum Automation Platform, Modicon Premium Automation
- Schneider Electric Momentum Series PLC CPU for Use with 171 Series
- Schneider Electric Momentum Series Standard Terminal Block 2.5 mm² Wire Screw
- Schneider Electric Momentum Series PLC CPU Discrete Input
- Schneider Electric Momentum Series Adapter for Use with Airports Energy Metallurgy
