Schneider Electric Momentum Series Communication Module, 2048-Input, 2048 Outputs
- RS Stock No.:
- 276-1513
- Distrelec Article No.:
- 303-08-099
- Mfr. Part No.:
- 171CBU98090
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,882.29
(exc. VAT)
€2,315.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,882.29 |
*price indicative
- RS Stock No.:
- 276-1513
- Distrelec Article No.:
- 303-08-099
- Mfr. Part No.:
- 171CBU98090
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Momentum | |
| Product Type | Communication Module | |
| Number of Inputs | 2048 | |
| Number of Outputs | 2048 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 144mm | |
| Standards/Approvals | UL 508, EN/IEC 61131-2, CSA C22.2 No. 142 | |
| Length | 60.6mm | |
| Depth | 53.47mm | |
| Supply Voltage | 4.75V, 5.25V | |
| Communication Port Type | RS232 - 1 RJ45, Modbus TCP Ethernet - 1 RJ45, Modbus RS485 | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 2 | |
| Program Capacity | 3584kB | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Momentum | ||
Product Type Communication Module | ||
Number of Inputs 2048 | ||
Number of Outputs 2048 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 144mm | ||
Standards/Approvals UL 508, EN/IEC 61131-2, CSA C22.2 No. 142 | ||
Length 60.6mm | ||
Depth 53.47mm | ||
Supply Voltage 4.75V, 5.25V | ||
Communication Port Type RS232 - 1 RJ45, Modbus TCP Ethernet - 1 RJ45, Modbus RS485 | ||
Mount Type DIN Rail | ||
Number of Communication Ports 2 | ||
Program Capacity 3584kB | ||
Output Current 500mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Unity M1E processor with Ethernet USB port connection type has Transparent Ready class B concept.
Mercury free
Related links
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series PLC CPU Discrete Input
- Schneider Electric Momentum Series PLC CPU for Use with 171 Series
- Schneider Electric Momentum Series Standard Terminal Block 2.5 mm² Wire Screw
- Schneider Electric Momentum Series Adapter for Use with Airports Energy Metallurgy
- Mitsubishi Electric FX5 Series Communication Module 24 V dc Input DC Output
- Omron CJ1W-CR Series Communication Module 4 Outputs, Pulse Output
- Siemens LOGO! Series Communication Module Digital Input Digital Output
