Schneider Electric Momentum Series PLC CPU for Use with 171 Series
- RS Stock No.:
- 446-840
- Mfr. Part No.:
- 171CBU78090
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,263.37
(exc. VAT)
€1,553.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,263.37 |
*price indicative
- RS Stock No.:
- 446-840
- Mfr. Part No.:
- 171CBU78090
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Processor | |
| Product Type | PLC CPU | |
| Series | Momentum | |
| For Use With | 171 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FM, C-Tick | |
| Standards/Approvals | CSA C22.2 No 142, EN/IEC 61131-2, UL 508 | |
| Communication Protocol | IO bus, RS232, USB, Modbus RS485 | |
| Supply Voltage | 5.25V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Processor | ||
Product Type PLC CPU | ||
Series Momentum | ||
For Use With 171 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification FM, C-Tick | ||
Standards/Approvals CSA C22.2 No 142, EN/IEC 61131-2, UL 508 | ||
Communication Protocol IO bus, RS232, USB, Modbus RS485 | ||
Supply Voltage 5.25V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Processor with integrated USB port for easy connectivity and communication. Designed to operate in ambient air temperatures ranging from 0 to 60 °C, ensuring reliable performance in typical industrial environments. Suitable for various automation and control applications.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Momentum Series PLC CPU Discrete Input
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series Adapter for Use with Airports Energy Metallurgy
- Schneider Electric Momentum Series Communication Module 2048 Outputs
- Schneider Electric Momentum Series Standard Terminal Block 2.5 mm² Wire Screw
- Schneider Electric Power Supply for Use with Modicon Momentum
- Schneider Electric Modicon Momentum Series Counting Module for Use with Controller and IP20 Monoblock I/O
- Schneider Electric Modicon M580 Series PLC CPU
