Phoenix Contact IB IL 24 DO 16-PAC/SN Series Digital Output Module for Use with Inline Station
- RS Stock No.:
- 855-1379
- Mfr. Part No.:
- 2862961
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€286.21
(exc. VAT)
€352.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.21 |
*price indicative
- RS Stock No.:
- 855-1379
- Mfr. Part No.:
- 2862961
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital Output Module | |
| Series | IB IL 24 DO 16-PAC/SN | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital Output Module | ||
Series IB IL 24 DO 16-PAC/SN | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Inline, Digital output terminal, Digital outputs: 16, 24 V DC, 500 mA, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields, connectors numbered individually
16 digital outputs;Connection of actuators in 2- and 3-conductor technology;Short-circuit-proof and overload-protected outputs;Nominal current per output: 500 mA;Total current of the terminal: 8 A
Related links
- Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC Series Digital Output Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 4-ME Series Digital Output Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DO 8/HD-ECO Series Terminal for Use with Inline Station
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
