Phoenix Contact IB IL TEMP 2 RTD-XC-PAC Series PLC I/O Module for Use with INTERFACE, Inline
- RS Stock No.:
- 855-3252
- Mfr. Part No.:
- 2692720
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€318.72
(exc. VAT)
€392.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.72 |
*price indicative
- RS Stock No.:
- 855-3252
- Mfr. Part No.:
- 2692720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL TEMP 2 RTD-XC-PAC | |
| For Use With | INTERFACE, Inline | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cULus, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL TEMP 2 RTD-XC-PAC | ||
For Use With INTERFACE, Inline | ||
IP Rating IP20 | ||
Standards/Approvals UL, cULus, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline system bus master, for connecting the INTERFACE system bus, complete with accessories (connector connector and marking field)
Related links
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 1/SF-XC-PAC Series PLC I/O Module for Use with CANBUS
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
