Phoenix Contact IB IL AO 1/SF-XC-PAC Series PLC I/O Module for Use with CANBUS
- RS Stock No.:
- 855-3262
- Mfr. Part No.:
- 2700196
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€576.23
(exc. VAT)
€708.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €576.23 |
*price indicative
- RS Stock No.:
- 855-3262
- Mfr. Part No.:
- 2700196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL AO 1/SF-XC-PAC | |
| For Use With | CANBUS | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL AO 1/SF-XC-PAC | ||
For Use With CANBUS | ||
IP Rating IP20 | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline CAN master, for connecting a CAN bus system, complete with accessories (connector and marking field)
Smallest data type: 1 byte;Maximum data width of 2 x 64 bytes (= 128 bytes = 64 words);DIP switches for setting the data width;Diagnostic and status indicators;Transparent mode;Transmission speed of 10 kbps to 1 Mbps
Related links
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Omron IB IL AI 2/SF-XC-PAC Series PLC I/O Module for Use with CP1L CPU Unit
- Phoenix Contact IB IL TEMP 2 RTD-XC-PAC Series PLC I/O Module for Use with INTERFACE, Inline
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-PAC Series Terminal for Use with Actuators in 2-conductor technology
- Omron IB IL 24 DI 16-XC-PAC Series PLC I/O Module for Use with CJ/NJ Controllers
- Schneider Electric IB IL 24 PWR IN/2-F-XC-PAC Series PLC I/O Module for Use with Modicon Momentum, Analogue
