Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- RS Stock No.:
- 855-3357
- Mfr. Part No.:
- 2701217
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€343.84
(exc. VAT)
€422.92
(inc. VAT)
- RS Stock No.:
- 855-3357
- Mfr. Part No.:
- 2701217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DO2-2A-2MBD-PAC | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DO2-2A-2MBD-PAC | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
Maximum Operating Temperature +55°C | ||
Inline analog input terminal, extreme conditions version, complete with accessories (connector and labeling field), 2 inputs, RTD (resistance temperature detector), 2, 3, 4-conductor connection technology
The channels are parameterized independently of one another via the bus system
Connection of sensors in 2-, 3-, and 4-conductor technology
Measured values can be represented in three different formats
Two inputs for resistive temperature sensors
Can be used under extreme ambient conditions
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
Related links
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital

