Phoenix Contact UM-2KS40/16AI-J/SI/RS/SO225 Series Input Module
- RS Stock No.:
- 857-5600
- Mfr. Part No.:
- 2905003
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€557.26
(exc. VAT)
€685.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €557.26 |
| 5 - 9 | €540.32 |
| 10 + | €517.26 |
*price indicative
- RS Stock No.:
- 857-5600
- Mfr. Part No.:
- 2905003
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Input Module | |
| Product Type | Input Module | |
| Series | UM-2KS40/16AI-J/SI/RS/SO225 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Input Module | ||
Product Type Input Module | ||
Series UM-2KS40/16AI-J/SI/RS/SO225 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- DE
16-channel analog input module with screw connection, redundant voltage supply, and additional jumpers for each channel. Suitable for Yokogawa SAI 143 card.
Related links
- Phoenix Contact Analogue Input Module UM-2KS40/16AI/SI/RS/Z/SO225 Analogue 30V dc
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Male Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module 2.5 mm² Wire, 2.5A
- Omron CPM2C Series Input Module
- Siemens 6AG2136 Series Input Module
- SICK SIG200 Series Input Module
