Phoenix Contact Analogue Input Module UM-2KS40/16AI/SI/RS/Z/SO225 Analogue 30V dc
- RS Stock No.:
- 131-721
- Mfr. Part No.:
- 2319045
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€558.73
(exc. VAT)
€687.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.73 |
*price indicative
- RS Stock No.:
- 131-721
- Mfr. Part No.:
- 2319045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Input Module | |
| Module Type | Interface | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Length | 125.4mm | |
| Width | 250mm | |
| Series | UM-2KS40/16AI/SI/RS/Z/SO225 | |
| Standards/Approvals | EN IEC 60664-1, EU RoHS, EAC Approval ID: RU*-DE.*08.B.01829*, EU REACH, CHINA RoHS | |
| Depth | 97.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Input Module | ||
Module Type Interface | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Length 125.4mm | ||
Width 250mm | ||
Series UM-2KS40/16AI/SI/RS/Z/SO225 | ||
Standards/Approvals EN IEC 60664-1, EU RoHS, EAC Approval ID: RU*-DE.*08.B.01829*, EU REACH, CHINA RoHS | ||
Depth 97.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Input module is a high quality and reliable interface module designed for industrial applications. With 16 channels, this module allows for efficient and precise analog input monitoring. It features a spring cage connection and redundant voltage supply, ensuring secure and uninterrupted operation. The module is compatible with the Yokogawa SAI 143 card, making it easy to integrate into existing systems.
Redundant voltage supply for uninterrupted operation
Compact design for easy installation
DIN rail mounting for flexible installation options
Wide operating temperature range from 20°C to 55°C
High quality construction for long term reliability
Related links
- Phoenix Contact UM-2KS40/16AI-J/SI/RS/SO225 Series Input Module
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Analogue Module Analogue for use with Inline Station, I/O Module
- SICK UM18-21112C211 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 250 mm 100mA Analogue 30V 30 V dc
