Allen Bradley 2080 Series Network Termination for Use with Industrial Automation
- RS Stock No.:
- 893-7777
- Distrelec Article No.:
- 302-27-412
- Mfr. Part No.:
- 2080-DNET20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€307.00
(exc. VAT)
€377.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.00 |
*price indicative
- RS Stock No.:
- 893-7777
- Distrelec Article No.:
- 302-27-412
- Mfr. Part No.:
- 2080-DNET20
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug-In Module | |
| Product Type | Network Termination | |
| Series | 2080 | |
| For Use With | Industrial Automation | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | B, C, Class 1, D, Div 2, Group A | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug-In Module | ||
Product Type Network Termination | ||
Series 2080 | ||
For Use With Industrial Automation | ||
IP Rating IP20 | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification B, C, Class 1, D, Div 2, Group A | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- SG
Micro800 - Plug-in Modules - Communications
Communication Plug-in Modules for the Micro800 controllers. They applies to Micro820, Micro830 and Micro850 controllers.
Communication Module DeviceNet Scanner
- Enhances Micro800 communication capabilities up to 20 nodes of PowerFlex AC drives or CompactBlock LDX I/O
- Reduces wiring and installation costs
Allen-Bradley Micro800 PLC Family
Related links
- Allen Bradley 2080 Series Display Module for Use with Micro820 Controller
- Panasonic FP-X Series Network Termination for Use with FP-X Series
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley Guardmaster PLC I/O Module NX
- Allen Bradley PLC CPU AC 10 Outputs, Relay Output
- Allen Bradley Bulletin 2080 Series PLC Power Supply for Use with Micro 800 System
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
