Allen Bradley PLC I/O Module 2080 Analogue
- RS Stock No.:
- 750-8659
- Distrelec Article No.:
- 302-27-457
- Mfr. Part No.:
- 2080-TC2
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€208.68
(exc. VAT)
€256.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.68 |
*price indicative
- RS Stock No.:
- 750-8659
- Distrelec Article No.:
- 302-27-457
- Mfr. Part No.:
- 2080-TC2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 65°C | |
| Series | 2080 | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 65°C | ||
Series 2080 | ||
Standards/Approvals cULus, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Analogue I/O Modules
Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm
Note
Installations subject to high vibration should be panel mounted (as opposed to DIN rail mounted). A 50mm space should be left on all sides around units to provide adequate ventilation.
Related links
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Allen Bradley PLC I/O Module Micro800 Analogue 3.3V
- Allen Bradley PLC I/O Module Micro800 3.3V
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module 1769 Analogue
- Allen Bradley PLC I/O Module 1762 Analogue
- Allen Bradley PLC I/O Module BULLETIN Analogue
