Siemens Module DC for use with IWLAN

Subtotal (1 unit)*

€1,176.85

(exc. VAT)

€1,447.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,176.85

*price indicative

RS Stock No.:
778-822
Mfr. Part No.:
6GK5766-1GE00-3DC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Input Type

DC

Number of Inputs

1

Mount Type

Wall

Number of Outputs

1

For Use With

IWLAN

Standards/Approvals

UL

Width

35mm

Depth

137mm

COO (Country of Origin):
DE
The Siemens IWLAN access point is designed to provide reliable wireless communication for industrial automation and networking applications. It ensures stable data transmission in demanding environments and supports seamless integration within control systems.

Provides protection class IP65

Ensures reliable industrial wireless connectivity

Supports integration within automation networks

CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy