Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- RS Stock No.:
- 100-274
- Mfr. Part No.:
- 600-210-0CF21
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€56.50
(exc. VAT)
€69.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.50 |
*price indicative
- RS Stock No.:
- 100-274
- Mfr. Part No.:
- 600-210-0CF21
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Module Type | Digital Timing Channel | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Depth | 73mm | |
| Width | 25mm | |
| Series | TB20 | |
| Standards/Approvals | RoHS, DIN EN 61000-6-4, DIN EN 60068-2-27:2010, DIN EN 60068-2-6:2008, UL, CE, DIN EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Module Type Digital Timing Channel | ||
Product Type Input Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Depth 73mm | ||
Width 25mm | ||
Series TB20 | ||
Standards/Approvals RoHS, DIN EN 61000-6-4, DIN EN 60068-2-27:2010, DIN EN 60068-2-6:2008, UL, CE, DIN EN 61000-6-2 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Digital-Input-Module for the modular fieldbus IO system TB20 y includes the appropriate front connector for the cabling and a base module and the module has 6 digital inputs also the terminals on the front connector are arranged for convenient wiring of 3-wire sensors.
A blue LED indicates the module's operating status
Green LEDs indicate the inputs states
Electrically isolated from the backplane bus
Related links
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 230V ac
- Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
