Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- RS Stock No.:
- 100-281
- Mfr. Part No.:
- 600-220-0AH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€56.50
(exc. VAT)
€69.50
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.50 |
*price indicative
- RS Stock No.:
- 100-281
- Mfr. Part No.:
- 600-220-0AH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Digital Output Module | |
| Module Type | Digital Output | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-6:2008, CE, RoHS, DIN EN 60068-2-27:2010, DIN EN 61000-6-4, UL | |
| Width | 14mm | |
| Series | TB20 | |
| Depth | 73mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Digital Output Module | ||
Module Type Digital Output | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-6:2008, CE, RoHS, DIN EN 60068-2-27:2010, DIN EN 61000-6-4, UL | ||
Width 14mm | ||
Series TB20 | ||
Depth 73mm | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Digital-output-module for the modular fieldbus IO system TB20 includes the appropriate front connector for the cabling and a base module also the module has 8 digital m-switching (sinking) outputs with an output power of up to 300mA.
A blue LED indicates the module's operating status
Green LEDs indicate the inputs states
Electrically isolated from the backplane bus
Related links
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 230V ac
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
- Helmholz GmbH & Co. KG Module Distribution block
